Part Details for TBMD337M006LESC0000 by Kyocera AVX Components
Overview of TBMD337M006LESC0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBMD337M006LESC0000
TBMD337M006LESC0000 CAD Models
TBMD337M006LESC0000 Part Data Attributes
|
TBMD337M006LESC0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBMD337M006LESC0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 330uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 35 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBMD337M006LESC0000
This table gives cross-reference parts and alternative options found for TBMD337M006LESC0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBMD337M006LESC0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBMD337M006LKLB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBMD337M006LESC0000 vs TBMD337M006LKLB0845 |
TBJD337M006RSLB0824 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBMD337M006LESC0000 vs TBJD337M006RSLB0824 |
TBJD337M006LSSC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBMD337M006LESC0000 vs TBJD337M006LSSC0H24 |
TBMD337M006LBDC0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBMD337M006LESC0000 vs TBMD337M006LBDC0845 |
TBMD337M006LCSC0700 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBMD337M006LESC0000 vs TBMD337M006LCSC0700 |
TBMD337M006LSLZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBMD337M006LESC0000 vs TBMD337M006LSLZ0845 |
TBJD337M006CWSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBMD337M006LESC0000 vs TBJD337M006CWSB0724 |
TBMD337M006LWSZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBMD337M006LESC0000 vs TBMD337M006LWSZ0700 |
TBMD337M006LWLC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBMD337M006LESC0000 vs TBMD337M006LWLC0700 |
TBJD337M006RWLZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBMD337M006LESC0000 vs TBJD337M006RWLZ0H45 |