Part Details for TBMD337K006LRSB0000 by Kyocera AVX Components
Overview of TBMD337K006LRSB0000 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBMD337K006LRSB0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TBMD337K006LRSB0000TR-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.5579 | Buy Now |
DISTI #
TBMD337K006LRSB000
|
Avnet Americas | Cap Tant Solid 330uF 6VDC D CASE 10% 7343-31 T/R - Custom Tape W/Leader (Alt: TBMD337K006LRSB000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$11.5057 | Buy Now |
DISTI #
581-TBMD337K006LRSB
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Not Compliant | 0 |
|
$12.5400 | Order Now |
Part Details for TBMD337K006LRSB0000
TBMD337K006LRSB0000 CAD Models
TBMD337K006LRSB0000 Part Data Attributes
|
TBMD337K006LRSB0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBMD337K006LRSB0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, 2917
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 35 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0149 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 1080 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBMD337K006LRSB0000
This table gives cross-reference parts and alternative options found for TBMD337K006LRSB0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBMD337K006LRSB0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD337K006LSLC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TBMD337K006LRSB0000 vs TBJD337K006LSLC0900 |
TBMD337K006LXSZ0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TBMD337K006LRSB0000 vs TBMD337K006LXSZ0045 |
TBMD337K006LXLC0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TBMD337K006LRSB0000 vs TBMD337K006LXLC0045 |
TBMD337K006LXDC0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TBMD337K006LRSB0000 vs TBMD337K006LXDC0H45 |
TBMD337K006LKLZ0700 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TBMD337K006LRSB0000 vs TBMD337K006LKLZ0700 |
TBMD337K006LBLB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TBMD337K006LRSB0000 vs TBMD337K006LBLB0H00 |
TBJD337K006LBLC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TBMD337K006LRSB0000 vs TBJD337K006LBLC0923 |
TBJD337K006LRSZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TBMD337K006LRSB0000 vs TBJD337K006LRSZ0824 |
TBJD337K006CBSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TBMD337K006LRSB0000 vs TBJD337K006CBSB0900 |
TBJD337K006LBSZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TBMD337K006LRSB0000 vs TBJD337K006LBSZ0923 |