Part Details for TBMD336K025LBSZ0H00 by Kyocera AVX Components
Overview of TBMD336K025LBSZ0H00 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBMD336K025LBSZ0H00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y8298
|
Newark | Bidd Special Rohs Compliant: Yes |Kyocera Avx TBMD336K025LBSZ0H00 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5400 / $15.0300 | Buy Now |
DISTI #
478-TBMD336K025LBSZ0H00-ND
|
DigiKey | CAP TANT Min Qty: 100 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.6788 | Buy Now |
DISTI #
TBMD336K025LBSZ0H0
|
Avnet Americas | BIDD SPECIAL - Custom Tape W/Leader (Alt: TBMD336K025LBSZ0H0) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ | |
DISTI #
581-TBMD336K25LBSZH
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Not Compliant | 0 |
|
$14.4100 | Order Now |
Part Details for TBMD336K025LBSZ0H00
TBMD336K025LBSZ0H00 CAD Models
TBMD336K025LBSZ0H00 Part Data Attributes
|
TBMD336K025LBSZ0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBMD336K025LBSZ0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 65 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0062 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 792 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBMD336K025LBSZ0H00
This table gives cross-reference parts and alternative options found for TBMD336K025LBSZ0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBMD336K025LBSZ0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-127KCHZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBMD336K025LBSZ0H00 vs 07016-127KCHZ |
TBJD336K025JFSB0000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBMD336K025LBSZ0H00 vs TBJD336K025JFSB0000 |
TBJD336K025CWDZ0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBMD336K025LBSZ0H00 vs TBJD336K025CWDZ0045 |
TBJD336K025CLSC0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBMD336K025LBSZ0H00 vs TBJD336K025CLSC0024 |
TBMD336K025LDLC0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBMD336K025LBSZ0H00 vs TBMD336K025LDLC0823 |
TBJD336K025CWLC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBMD336K025LBSZ0H00 vs TBJD336K025CWLC0000 |
TBMD336K025LDSZ0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBMD336K025LBSZ0H00 vs TBMD336K025LDSZ0823 |
TBMD336K025LLSB0724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBMD336K025LBSZ0H00 vs TBMD336K025LLSB0724 |
TBMD336K025LSLC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBMD336K025LBSZ0H00 vs TBMD336K025LSLC0H24 |
TBMD336K025LBSC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBMD336K025LBSZ0H00 vs TBMD336K025LBSC0024 |