Part Details for TBMD227K010LBLC0845 by Kyocera AVX Components
Overview of TBMD227K010LBLC0845 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBMD227K010LBLC0845
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBMD227K010LBLC084
|
Avnet Americas | Capacitor Tantalum Solid 220uF 10V E CASE 10% (7.3 X 4.3 X 2.9mm) 35mOhm 125°C Bulk (Alt: TBMD227K010LBLC084) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | 0 |
|
$27.4626 | Buy Now |
DISTI #
581-D227K010LBLC0845
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL | 0 |
|
$34.5000 | Order Now |
Part Details for TBMD227K010LBLC0845
TBMD227K010LBLC0845 CAD Models
TBMD227K010LBLC0845 Part Data Attributes
|
TBMD227K010LBLC0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBMD227K010LBLC0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2917,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 35 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0165 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1080 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBMD227K010LBLC0845
This table gives cross-reference parts and alternative options found for TBMD227K010LBLC0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBMD227K010LBLC0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD227K010CBLC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBMD227K010LBLC0845 vs TBJD227K010CBLC0823 |
TBMD227K010LWSC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TBMD227K010LBLC0845 vs TBMD227K010LWSC0045 |
TBJD227K010LKSZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TBMD227K010LBLC0845 vs TBJD227K010LKSZ0H23 |
TBMD227K010LXDC0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TBMD227K010LBLC0845 vs TBMD227K010LXDC0023 |
TBJD227K010LKSC0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TBMD227K010LBLC0845 vs TBJD227K010LKSC0000 |
TBJD227K010LCSB0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TBMD227K010LBLC0845 vs TBJD227K010LCSB0H23 |
TBJD227K010LBLZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBMD227K010LBLC0845 vs TBJD227K010LBLZ0924 |
TBJD227K010CSLC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBMD227K010LBLC0845 vs TBJD227K010CSLC0800 |
TBMD227K010LADB0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TBMD227K010LBLC0845 vs TBMD227K010LADB0845 |
TBJD227K010LASC0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TBMD227K010LBLC0845 vs TBJD227K010LASC0923 |