Part Details for TBLH12V-350-03BK by CUI Devices
Overview of TBLH12V-350-03BK by CUI Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBLH12V-350-03BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TBLH12V-350-03BK-ND
|
DigiKey | TERMINAL BLOCK, SCREWLESS, HIGH Min Qty: 1 Lead time: 13 Weeks Container: Box |
1595 In Stock |
|
$0.8177 / $2.0800 | Buy Now |
DISTI #
179-TBLH12V-350-03BK
|
Mouser Electronics | Fixed Terminal Blocks Screwless, High Temperature, 3.5 mm pitch, Black with Gray Button RoHS: Compliant | 1618 |
|
$0.8170 / $2.0800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1155 Package Multiple: 1155 Container: Box | 0Box |
|
$0.8150 | Buy Now |