Part Details for TBLH11-500-02BK by Same Sky
Overview of TBLH11-500-02BK by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8S89202BKILFT | Renesas Electronics Corporation | Low Skew,2:1 LVPECL MUX With 1:8 Fanout And Internal Termination | |
8S89202BKILF/W | Renesas Electronics Corporation | Low Skew,2:1 LVPECL MUX With 1:8 Fanout And Internal Termination | |
841202BK-245LF | Renesas Electronics Corporation | Crystal-to-HCSL Clock Synthesizer W/Spread Spectrum |
Price & Stock for TBLH11-500-02BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TBLH11-500-02BK-ND
|
DigiKey | TERMINAL BLOCK, SCREWLESS, HIGH Min Qty: 1 Lead time: 13 Weeks Container: Box |
2560 In Stock |
|
$0.4697 / $1.5600 | Buy Now |
DISTI #
179-TBLH11-500-02BK
|
Mouser Electronics | Fixed Terminal Blocks Screwless, High Temperature, 5.0 mm pitch, Black with Gray Button RoHS: Compliant | 2506 |
|
$0.4660 / $1.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2772 Package Multiple: 1386 Container: Box | 0Box |
|
$0.4650 | Buy Now |