Part Details for TBLH11-381-03BK by Same Sky
Overview of TBLH11-381-03BK by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9LRS4103BKLF | Renesas Electronics Corporation | 32-pin CK505 | |
CD4503BKNSR | Renesas Electronics Corporation | CMOS Hex Buffer |
Price & Stock for TBLH11-381-03BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TBLH11-381-03BK-ND
|
DigiKey | TERMINAL BLOCK, SCREWLESS, HIGH Min Qty: 1 Lead time: 13 Weeks Container: Box |
2154 In Stock |
|
$0.6276 / $1.8300 | Buy Now |
DISTI #
179-TBLH11-381-03BK
|
Mouser Electronics | Fixed Terminal Blocks Screwless, High Temperature, 3.81 mm pitch, Black with Gray Button RoHS: Compliant | 2121 |
|
$0.6150 / $1.8200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2156 Package Multiple: 1078 Container: Box | 0Box |
|
$0.6130 | Buy Now |