TBLH10-500-23BK
Same Sky
Description: Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s),

Overview of TBLH10-500-23BK by Same Sky

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Energy and Power Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
CD4023BKMSR Renesas Electronics Corporation CMOS NAND Gate

Price & Stock for TBLH10-500-23BK by Same Sky

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Tray 0
Tray
  • 500 $4.2700
$4.2700 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 125 $8.6400
  • 250 $5.3200
  • 375 $4.2100
  • 500 $4.1300
$4.1300 / $8.6400 Buy Now

CAD Models for TBLH10-500-23BK by Same Sky
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBLH10-500-23BK by Same Sky

TBLH10-500-23BK
Same Sky
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CUI DEVICES
Reach Compliance Code
unknown
Additional Feature
STANDARD: UL 94V-0, LCP
Fastening Method
PUSH BUTTON
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
23
Rated Current
10 A
Rated Voltage
300 V
Safety Approval
CUL; IEC; UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
1.5 mm2
Wire Gauge
16 AWG
Want to compare parts?
  1. TBLH10-500-23BK
    Same Sky
    Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBLH10-500-23BK by Same Sky.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBLH10-500-23BK by Same Sky

Select Manufacturer
Which Manufacturer of TBLH10-500-23BK would you like to use for your alert(s)?
  • Please alert me when TBLH10-500-23BK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBLH10-500-23BK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBLH10-500-23BK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBLH10-500-23BK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBLH10-500-23BK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBLH10-500-23BK by Same Sky

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: