Part Details for TBLH10-500-05BK by Same Sky
Overview of TBLH10-500-05BK by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD40105BKMSR | Renesas Electronics Corporation | CMOS FIFO Register |
Price & Stock for TBLH10-500-05BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-TBLH10-500-05BK-ND
|
DigiKey | TERMINAL BLOCK, SCREWLESS, HIGH Min Qty: 1 Lead time: 13 Weeks Container: Tray |
52 In Stock |
|
$0.8230 / $2.2200 | Buy Now |
DISTI #
490-TBLH10-500-05BK
|
Mouser Electronics | Fixed Terminal Blocks Terminal block, screwless, High Temp, 5.00, Horizontal, 5, Black w Gray Button | 1026 |
|
$0.9230 / $2.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 539 Package Multiple: 539 Container: Tray | 0Tray |
|
$0.8290 | Buy Now |
|
Onlinecomponents.com | 2~24 Poles, Screwless, Horizontal, 5.00 Pitch, 24~16 (AWG), Terminal Block Connector RoHS: Compliant | 0 |
|
$0.8360 / $1.2420 | Buy Now |
Part Details for TBLH10-500-05BK
TBLH10-500-05BK CAD Models
TBLH10-500-05BK Part Data Attributes
|
TBLH10-500-05BK
Same Sky
Buy Now
|
Compare Parts:
TBLH10-500-05BK
Same Sky
2~24 Poles, Screwless, Horizontal, 5.00 Pitch, 24~16 (AWG), Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown |