-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2~24 Poles, Screwless, Horizontal, 3.50 Pitch, 24~16 (AWG), Terminal Block Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9LRS4103BKLF | Renesas Electronics Corporation | 32-pin CK505 | |
CD4503BKNSR | Renesas Electronics Corporation | CMOS Hex Buffer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-TBLH10-350-03BK-ND
|
DigiKey | TERMINAL BLOCK, SCREWLESS, HIGH Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1673 In Stock |
|
$0.4464 / $1.3000 | Buy Now |
DISTI #
490-TBLH10-350-03BK
|
Mouser Electronics | Fixed Terminal Blocks Terminal block, screwless, High Temp, 3.5, Horizontal, 3, Black w Gray Button | 1040 |
|
$0.4860 / $1.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1155 Package Multiple: 1155 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$0.4360 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4384 / $0.6538 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TBLH10-350-03BK
Same Sky
Buy Now
|
Compare Parts:
TBLH10-350-03BK
Same Sky
2~24 Poles, Screwless, Horizontal, 3.50 Pitch, 24~16 (AWG), Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Same Sky |