Part Details for TBL009V-500-12GY-2GY by CUI Devices
Overview of TBL009V-500-12GY-2GY by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TBL009V-500-12GY-2GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TBL009V-500-12GY-2GY-ND
|
DigiKey | I/C Rectangular Min Qty: 500 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$1.9849 | Buy Now |
DISTI #
490-TBL09V50012GY2GY
|
Mouser Electronics | Fixed Terminal Blocks Terminal block, screwless, 5.00, Vertical, 12, Gray w Gray Button RoHS: Compliant | 0 |
|
$1.7200 / $1.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.4900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.5900 / $2.3100 | Buy Now |
Part Details for TBL009V-500-12GY-2GY
TBL009V-500-12GY-2GY CAD Models
TBL009V-500-12GY-2GY Part Data Attributes
|
TBL009V-500-12GY-2GY
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
TBL009V-500-12GY-2GY
CUI Devices
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Fastening Method | PUSH BUTTON | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |