-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2~24 Poles, Screwless, 45°, 5.08 Pitch, 26~14 (AWG), Terminal Block Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-TBL007A-508-12GY-ND
|
DigiKey | TERMINAL BLOCK, SCREWLESS, 5.08, Min Qty: 1 Lead time: 13 Weeks Container: Tray |
25 In Stock |
|
$1.3246 / $3.0600 | Buy Now |
DISTI #
490-TBL007A-508-12GY
|
Mouser Electronics | Fixed Terminal Blocks Terminal block, screwless, 5.08, 45, 12, Gray | 51 |
|
$1.6600 / $2.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 135 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$1.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
135 Partner Stock |
|
$1.5400 / $2.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
135 Partner Stock |
|
$1.5400 / $2.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TBL007A-508-12GY
Same Sky
Buy Now
|
Compare Parts:
TBL007A-508-12GY
Same Sky
2~24 Poles, Screwless, 45°, 5.08 Pitch, 26~14 (AWG), Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky |