Part Details for TBL007A-500-16GY by Same Sky
Overview of TBL007A-500-16GY by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBL007A-500-16GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-TBL007A-500-16GY-ND
|
DigiKey | TERMINAL BLOCK, SCREWLESS, 5.00, Min Qty: 1 Lead time: 13 Weeks Container: Tray |
217 In Stock |
|
$1.9301 / $3.9800 | Buy Now |
DISTI #
490-TBL007A-500-16GY
|
Mouser Electronics | Fixed Terminal Blocks Terminal block, screwless, 5.00, 45, 16, Gray | 163 |
|
$2.2100 / $3.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 108 Container: Tray | 0Tray |
|
$1.9800 | Buy Now |
|
Onlinecomponents.com | 2~24 Poles, Screwless, 45°, 5.00 Pitch, 26~14 (AWG), Terminal Block Connector RoHS: Compliant | 0 |
|
$1.9800 / $2.9700 | Buy Now |
Part Details for TBL007A-500-16GY
TBL007A-500-16GY CAD Models
TBL007A-500-16GY Part Data Attributes
|
TBL007A-500-16GY
Same Sky
Buy Now
|
Compare Parts:
TBL007A-500-16GY
Same Sky
2~24 Poles, Screwless, 45°, 5.00 Pitch, 26~14 (AWG), Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 3.89 |