-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2~24 Poles, Screwless, 45°, 5.00 Pitch, 26~14 (AWG), Terminal Block Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-TBL005A-500-13GY-2WT-ND
|
DigiKey | TERMINAL BLOCK, SCREWLESS, 5.00, Min Qty: 270 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.1063 | Buy Now |
DISTI #
490-TBL05A50013GY2WT
|
Mouser Electronics | Fixed Terminal Blocks Terminal block, screwless, 5.00, 45, 13, Gray w White Button | 0 |
|
$2.3100 / $4.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 135 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$2.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
350 Partner Stock |
|
$2.0400 / $3.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
350 Partner Stock |
|
$2.0400 / $3.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TBL005A-500-13GY-2WT
Same Sky
Buy Now
|
Compare Parts:
TBL005A-500-13GY-2WT
Same Sky
2~24 Poles, Screwless, 45°, 5.00 Pitch, 26~14 (AWG), Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky |