There are no models available for this part yet.
Overview of TBL005A-500-12GY-2WT by Same Sky
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TBL005A-500-12GY-2WT by Same Sky
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 135 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$1.8600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8700 / $2.8400 | Buy Now |
CAD Models for TBL005A-500-12GY-2WT by Same Sky
Part Data Attributes for TBL005A-500-12GY-2WT by Same Sky
TBL005A-500-12GY-2WT
Same Sky
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CUI DEVICES
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Same Sky
|
Want to compare parts?
-
TBL005A-500-12GY-2WTSame Sky2~24 Poles, Screwless, 45°, 5.00 Pitch, 26~14 (AWG), Terminal Block ConnectorVS
-