Part Details for TBL005A-500-07GY-2WT by CUI Devices
Overview of TBL005A-500-07GY-2WT by CUI Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBL005A-500-07GY-2WT
TBL005A-500-07GY-2WT CAD Models
TBL005A-500-07GY-2WT Part Data Attributes
|
TBL005A-500-07GY-2WT
CUI Devices
Buy Now
|
Compare Parts:
TBL005A-500-07GY-2WT
CUI Devices
2~24 Poles, Screwless, 45°, 5.00 Pitch, 26~14 (AWG), Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky |