Part Details for TBL004V-508-21BE-2GY by Same Sky
Overview of TBL004V-508-21BE-2GY by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCTH021BE | Toshiba Electronic Devices & Storage Corporation | Over Temperature Detection IC / VDD=1.7~5.5V / IPTCO=10μA / IDD=11.3μA / Open-drain type |
Price & Stock for TBL004V-508-21BE-2GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-TBL004V-508-21BE-2GY-ND
|
DigiKey | TERMINAL BLOCK, SCREWLESS, 5.08, Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1 In Stock |
|
$6.0500 | Buy Now |
DISTI #
490-TBL04V50821BE2GY
|
Mouser Electronics | Fixed Terminal Blocks Terminal block, screwless, 5.08, Vertical, 21 poles, Blue w Grey button | 0 |
|
$4.1600 / $6.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$2.6500 | Buy Now |
Part Details for TBL004V-508-21BE-2GY
TBL004V-508-21BE-2GY CAD Models
TBL004V-508-21BE-2GY Part Data Attributes
|
TBL004V-508-21BE-2GY
Same Sky
Buy Now
|
Compare Parts:
TBL004V-508-21BE-2GY
Same Sky
2~24 Poles, Screwless, Vertical, 5.08 Pitch, 24~14 (AWG), Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky |