-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1~24 Poles, Screwless, 45°, 3.50 Pitch, 24~20 (AWG), Terminal Block Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TBL002A-350-14GY-2GY by Same Sky is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-6377-ND
|
DigiKey | TERMINAL BLOCK, SCREWLESS, 3.50, Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.8917 / $2.3900 | Buy Now |
DISTI #
490-TBL002A3514GY2GY
|
Mouser Electronics | Fixed Terminal Blocks Terminal block, screwless, 3.50, 45, 14 poles, cool gray | 603 |
|
$0.8920 / $2.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 504 Package Multiple: 36 Lead time: 14 Weeks Container: Tray |
0 Tray |
|
$0.8380 / $0.8750 | Buy Now |
|
Onlinecomponents.com | 1~24 Poles, Screwless, 45°, 3.50 Pitch, 24~20 (AWG), Terminal Block Connector RoHS: Compliant | 0 |
|
$0.8450 / $1.2560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TBL002A-350-14GY-2GY
Same Sky
Buy Now
Datasheet
|
Compare Parts:
TBL002A-350-14GY-2GY
Same Sky
1~24 Poles, Screwless, 45°, 3.50 Pitch, 24~20 (AWG), Terminal Block Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Same Sky | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Fastening Method | PUSH BUTTON | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 14 | |
Rated Current | 2 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.75 mm2 | |
Wire Gauge | 20 AWG |