-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1~24 Poles, Screwless, 45°, 3.50 Pitch, 24~20 (AWG), Terminal Block Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Terminal block, screwless RoHS: Compliant pbFree: Yes Min Qty: 234 Package Multiple: 234 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$0.1200 / $0.1380 | Buy Now |
|
Onlinecomponents.com | 1~24 Poles, Screwless, 45°, 3.50 Pitch, 24~20 (AWG), Terminal Block Connector RoHS: Compliant |
2574 In Stock |
|
$0.1081 / $0.1403 | Buy Now |
|
Master Electronics | 1~24 Poles, Screwless, 45°, 3.50 Pitch, 24~20 (AWG), Terminal Block Connector RoHS: Compliant |
2574 In Stock |
|
$0.1081 / $0.1403 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TBL002A-350-02GY-2GY
Same Sky
Buy Now
|
Compare Parts:
TBL002A-350-02GY-2GY
Same Sky
1~24 Poles, Screwless, 45°, 3.50 Pitch, 24~20 (AWG), Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky |