Part Details for TBL001-500-03GY-2GY by Same Sky
Overview of TBL001-500-03GY-2GY by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMP103GYFFT | Texas Instruments | 1.4V-Capable Temperature Sensor with I2C/SMBus Interface in WCSP 4-DSBGA -40 to 125 | |
TMP103GYFFR | Texas Instruments | 1.4V-Capable Temperature Sensor with I2C/SMBus Interface in WCSP 4-DSBGA -40 to 125 |
Price & Stock for TBL001-500-03GY-2GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-6361-ND
|
DigiKey | TERMINAL BLOCK, SCREWLESS, 5.00, Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1061 In Stock |
|
$0.3056 / $1.1900 | Buy Now |
DISTI #
490-TBL00150003GY2GY
|
Mouser Electronics | Fixed Terminal Blocks Terminal block, screwless, 5.00, horizontal, 3 poles, cool gray | 366 |
|
$0.3050 / $0.8200 | Buy Now |
|
Future Electronics | Terminal block, screwless RoHS: Compliant pbFree: Yes Min Qty: 117 Package Multiple: 117 Container: Tray | 0Tray |
|
$0.2950 / $0.3450 | Buy Now |
|
Onlinecomponents.com | 1~24 Poles, Screwless, Horizontal, 5.0 Pitch, 20~18 (AWG), Terminal Block Connector RoHS: Compliant | 0 |
|
$0.3011 / $0.4423 | Buy Now |
Part Details for TBL001-500-03GY-2GY
TBL001-500-03GY-2GY CAD Models
TBL001-500-03GY-2GY Part Data Attributes
|
TBL001-500-03GY-2GY
Same Sky
Buy Now
|
Compare Parts:
TBL001-500-03GY-2GY
Same Sky
1~24 Poles, Screwless, Horizontal, 5.0 Pitch, 20~18 (AWG), Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown |