Part Details for TBL-0017-1500-03GR-2OR by Same Sky
Overview of TBL-0017-1500-03GR-2OR by Same Sky
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-01A12L | Coilcraft Inc | RF inductor, tunable, Carbonyl J core, RoHS | |
150-02A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-05 | Coilcraft Inc | General Purpose Inductor, 0.116uH, Air-Core, 2727, |
Price & Stock for TBL-0017-1500-03GR-2OR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TBL-0017-1500-03GR-2OR-ND
|
DigiKey | TERMINAL BLOCK, 2-7 POLES, GREEN Min Qty: 1 Lead time: 6 Weeks Container: Box |
180 In Stock |
|
$3.0678 / $5.4900 | Buy Now |
DISTI #
179-L0017150003GR2OR
|
Mouser Electronics | Fixed Terminal Blocks 3 Poles, Screwless, Horizontal, 15.00 Pitch, 18-4 (AWG), Terminal Block RoHS: Compliant | 180 |
|
$3.1600 / $7.0500 | Buy Now |