Part Details for TBJV477M010LRSC0824 by Kyocera AVX Components
Overview of TBJV477M010LRSC0824 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJV477M010LRSC0824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y8272
|
Newark | Bidd Special Rohs Compliant: Yes |Kyocera Avx TBJV477M010LRSC0824 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8500 / $23.0200 | Buy Now |
DISTI #
478-TBJV477M010LRSC0824TR-ND
|
DigiKey | CAP TANT Min Qty: 400 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$21.1212 | Buy Now |
DISTI #
TBJV477M010LRSC082
|
Avnet Americas | BIDD SPECIAL - Custom Tape W/Leader (Alt: TBJV477M010LRSC082) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ | |
DISTI #
581-TBJV477M010LR824
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Not Compliant | 0 |
|
$21.6900 | Order Now |
Part Details for TBJV477M010LRSC0824
TBJV477M010LRSC0824 CAD Models
TBJV477M010LRSC0824 Part Data Attributes
|
TBJV477M010LRSC0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJV477M010LRSC0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 60 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.047 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 816 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TBJV477M010LRSC0824
This table gives cross-reference parts and alternative options found for TBJV477M010LRSC0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJV477M010LRSC0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV477M010LSSC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV477M010LRSC0824 vs TBJV477M010LSSC0024 |
TBJV477M010LBLC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV477M010LRSC0824 vs TBJV477M010LBLC0923 |
TBJV477M010LLLZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2924, | Kyocera AVX Components | TBJV477M010LRSC0824 vs TBJV477M010LLLZ0H23 |
TBJV477M010LDSB0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2924, | Kyocera AVX Components | TBJV477M010LRSC0824 vs TBJV477M010LDSB0000 |
TBJV477M010CRLZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, 2924, | Kyocera AVX Components | TBJV477M010LRSC0824 vs TBJV477M010CRLZ0H24 |
TBJV477M010CBSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV477M010LRSC0824 vs TBJV477M010CBSB0900 |
TBJV477M010LBSZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV477M010LRSC0824 vs TBJV477M010LBSZ0923 |
TBJV477M010LRLC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV477M010LRSC0824 vs TBJV477M010LRLC0824 |
TBJV477M010LELB0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2924, | Kyocera AVX Components | TBJV477M010LRSC0824 vs TBJV477M010LELB0723 |
TBJV477M010LLLC0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2924, | Kyocera AVX Components | TBJV477M010LRSC0824 vs TBJV477M010LLLC0000 |