Part Details for TBJV337M010LELC0723 by Kyocera AVX Components
Overview of TBJV337M010LELC0723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJV337M010LELC0723
TBJV337M010LELC0723 CAD Models
TBJV337M010LELC0723 Part Data Attributes
|
TBJV337M010LELC0723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJV337M010LELC0723
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2924,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 40 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2924 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TBJV337M010LELC0723
This table gives cross-reference parts and alternative options found for TBJV337M010LELC0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJV337M010LELC0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV337M010LDLC0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2924, | Kyocera AVX Components | TBJV337M010LELC0723 vs TBJV337M010LDLC0H23 |
TBJV337M010LDSC0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2924, | Kyocera AVX Components | TBJV337M010LELC0723 vs TBJV337M010LDSC0000 |
TBJV337M010LLSC0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2924, | Kyocera AVX Components | TBJV337M010LELC0723 vs TBJV337M010LLSC0800 |
TBJV337M010LDLZ0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2924, | Kyocera AVX Components | TBJV337M010LELC0723 vs TBJV337M010LDLZ0923 |
TBJV337M010CBSC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV337M010LELC0723 vs TBJV337M010CBSC0023 |
TBJV337M010LLLZ0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2924, | Kyocera AVX Components | TBJV337M010LELC0723 vs TBJV337M010LLLZ0024 |
TBJV337M010CBLB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV337M010LELC0723 vs TBJV337M010CBLB0924 |
TBJV337M010CSSC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV337M010LELC0723 vs TBJV337M010CSSC0000 |
TBJV337M010LSSC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV337M010LELC0723 vs TBJV337M010LSSC0823 |
TBJV337M010LBSC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2924, | Kyocera AVX Components | TBJV337M010LELC0723 vs TBJV337M010LBSC0H24 |