There are no models available for this part yet.
Overview of TBJV227M016LRLC0045 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TBJV227M016LRLC0045 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54Y8261
|
Newark | Bidd Special Rohs Compliant: Yes |Kyocera Avx TBJV227M016LRLC0045 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.7700 / $23.9900 | Buy Now | |
DISTI #
478-TBJV227M016LRLC0045TR-ND
|
DigiKey | CAP TANT Min Qty: 400 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$24.1669 | Buy Now | |
DISTI #
581-TBJV227M016LR045
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Not Compliant | 0 |
|
$22.6000 | Order Now |
CAD Models for TBJV227M016LRLC0045 by Kyocera AVX Components
Part Data Attributes for TBJV227M016LRLC0045 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2924
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
220 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
75 mΩ
|
Height
|
3.55 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0352 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
730 mA
|
Size Code
|
2924
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - fused
|
Terminal Shape
|
J BEND
|
Width
|
6.1 mm
|
Alternate Parts for TBJV227M016LRLC0045
This table gives cross-reference parts and alternative options found for TBJV227M016LRLC0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJV227M016LRLC0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV227M016LFSZ0045 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227M016LRLC0045 vs TBJV227M016LFSZ0045 |
T493E227M016AM6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJV227M016LRLC0045 vs T493E227M016AM6110WAFL |
TBJV227M016LWLZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227M016LRLC0045 vs TBJV227M016LWLZ0H45 |
TBJV227M016LXLZ0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227M016LRLC0045 vs TBJV227M016LXLZ0745 |
TBJV227M016LFLC0045 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227M016LRLC0045 vs TBJV227M016LFLC0045 |
TBJV227M016LESB0945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227M016LRLC0045 vs TBJV227M016LESB0945 |
TBJV227M016LGLB0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227M016LRLC0045 vs TBJV227M016LGLB0745 |
TBJV227M016CSSC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227M016LRLC0045 vs TBJV227M016CSSC0H45 |
T493E227M016CB64107280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJV227M016LRLC0045 vs T493E227M016CB64107280 |
TBJV227M016LFLB0H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2924, | Kyocera AVX Components | TBJV227M016LRLC0045 vs TBJV227M016LFLB0H45 |