Part Details for TBJE686K020LRLB0024 by Kyocera AVX Components
Overview of TBJE686K020LRLB0024 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJE686K020LRLB0024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M5708
|
Newark | Capacitor,68Uf,20Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TBJE686K020LRLB0024 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.2600 / $13.2500 | Buy Now |
DISTI #
478-TBJE686K020LRLB0024TR-ND
|
DigiKey | CAP TANT Min Qty: 400 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.6413 | Buy Now |
DISTI #
581-TBJE686K20LRLB24
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 68UF 20V 10% E RoHS: Not Compliant | 0 |
|
$13.6500 | Order Now |
Part Details for TBJE686K020LRLB0024
TBJE686K020LRLB0024 CAD Models
TBJE686K020LRLB0024 Part Data Attributes
|
TBJE686K020LRLB0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJE686K020LRLB0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0136 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 420 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJE686K020LRLB0024
This table gives cross-reference parts and alternative options found for TBJE686K020LRLB0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJE686K020LRLB0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE686K020JDLZ0823 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJE686K020LRLB0024 vs TBJE686K020JDLZ0823 |
TBJE686K020JKLB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJE686K020LRLB0024 vs TBJE686K020JKLB0H24 |
TBJE686K020JLLB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJE686K020LRLB0024 vs TBJE686K020JLLB0724 |
TBJE686K020JRSC0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE686K020LRLB0024 vs TBJE686K020JRSC0H23 |
TBJE686K020RKLZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJE686K020LRLB0024 vs TBJE686K020RKLZ0945 |
TBJE686K020RDLZ0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJE686K020LRLB0024 vs TBJE686K020RDLZ0045 |
TBJE686K020RCLB0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJE686K020LRLB0024 vs TBJE686K020RCLB0945 |
TBJE686K020LLLD0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJE686K020LRLB0024 vs TBJE686K020LLLD0H45 |
TBJE686K020LESC0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJE686K020LRLB0024 vs TBJE686K020LESC0745 |
TBJE686K020CCLC0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJE686K020LRLB0024 vs TBJE686K020CCLC0923 |