Part Details for TBJE685K035CLDZ0000 by Kyocera AVX Components
Overview of TBJE685K035CLDZ0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJE685K035CLDZ0000
TBJE685K035CLDZ0000 CAD Models
TBJE685K035CLDZ0000 Part Data Attributes
|
TBJE685K035CLDZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJE685K035CLDZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJE685K035CLDZ0000
This table gives cross-reference parts and alternative options found for TBJE685K035CLDZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJE685K035CLDZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE685K035CALZ0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBJE685K035CLDZ0000 vs TBJE685K035CALZ0923 |
TBJE685K035CRLZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE685K035CLDZ0000 vs TBJE685K035CRLZ0900 |
TBJE685K035CGSZ0924 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBJE685K035CLDZ0000 vs TBJE685K035CGSZ0924 |
TBJE685K035CCLB0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBJE685K035CLDZ0000 vs TBJE685K035CCLB0000 |
TBJE685K035CKLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBJE685K035CLDZ0000 vs TBJE685K035CKLZ0000 |
TBJE685K035CBDC0800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBJE685K035CLDZ0000 vs TBJE685K035CBDC0800 |
TBJE685K035CWSZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917, ROHS COMPLIANT | Kyocera AVX Components | TBJE685K035CLDZ0000 vs TBJE685K035CWSZ0745 |
TBJE685K035CXDZ0723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBJE685K035CLDZ0000 vs TBJE685K035CXDZ0723 |
TBJE685K035CFDZ0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBJE685K035CLDZ0000 vs TBJE685K035CFDZ0724 |
TBJE685K035CKSD0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBJE685K035CLDZ0000 vs TBJE685K035CKSD0845 |