Part Details for TBJE337M006LRSZ0000 by Kyocera AVX Components
Overview of TBJE337M006LRSZ0000 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJE337M006LRSZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y8077
|
Newark | Bidd Special Rohs Compliant: Yes |Kyocera Avx TBJE337M006LRSZ0000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7200 / $6.0500 | Buy Now |
DISTI #
478-TBJE337M006LRSZ0000TR-ND
|
DigiKey | CAP TANT Min Qty: 400 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3766 | Buy Now |
DISTI #
581-TBJE337M006LRSZ0
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Not Compliant | 0 |
|
$4.8700 | Order Now |
Part Details for TBJE337M006LRSZ0000
TBJE337M006LRSZ0000 CAD Models
TBJE337M006LRSZ0000 Part Data Attributes
|
TBJE337M006LRSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJE337M006LRSZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0198 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 514 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJE337M006LRSZ0000
This table gives cross-reference parts and alternative options found for TBJE337M006LRSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJE337M006LRSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWE337M006CBLB0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 330uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJE337M006LRSZ0000 vs TBWE337M006CBLB0823 |
TBWE337M006CSLB0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 330uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJE337M006LRSZ0000 vs TBWE337M006CSLB0800 |
TBWE337M006LSLZ0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 330uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJE337M006LRSZ0000 vs TBWE337M006LSLZ0823 |
TBJE337M006CRSD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE337M006LRSZ0000 vs TBJE337M006CRSD0024 |
TBWE337M006LWLB0000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 330uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJE337M006LRSZ0000 vs TBWE337M006LWLB0000 |
TBJE337M006LSSD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE337M006LRSZ0000 vs TBJE337M006LSSD0923 |
TBWE337M006CBLB9045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 330uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJE337M006LRSZ0000 vs TBWE337M006CBLB9045 |
TBWE337M006CBLZ0000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 330uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJE337M006LRSZ0000 vs TBWE337M006CBLZ0000 |
TBWE337M006CWLB0H23 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 330uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJE337M006LRSZ0000 vs TBWE337M006CWLB0H23 |
TBJE337M006CBLD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE337M006LRSZ0000 vs TBJE337M006CBLD0823 |