Part Details for TBJE337K010LRDC0845 by Kyocera AVX Components
Overview of TBJE337K010LRDC0845 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJE337K010LRDC0845
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y8069
|
Newark | Bidd Special Rohs Compliant: Yes |Kyocera Avx TBJE337K010LRDC0845 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2700 / $24.5100 | Buy Now |
DISTI #
478-TBJE337K010LRDC0845TR-ND
|
DigiKey | CAP TANT Min Qty: 400 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$24.6953 | Buy Now |
DISTI #
581-TBJE337K10RDC845
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 330UF 10V 10% E RoHS: Not Compliant | 0 |
|
$24.7000 | Order Now |
DISTI #
07016-055KCCC\TR
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 330UF 10V 10% E Min Qty: 50 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$32.9400 | Buy Now |
Part Details for TBJE337K010LRDC0845
TBJE337K010LRDC0845 CAD Models
TBJE337K010LRDC0845 Part Data Attributes
|
TBJE337K010LRDC0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJE337K010LRDC0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJE337K010LRDC0845
This table gives cross-reference parts and alternative options found for TBJE337K010LRDC0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJE337K010LRDC0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE337K010CBLC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE337K010LRDC0845 vs TBJE337K010CBLC9045 |
TPME337K010P0035 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE337K010LRDC0845 vs TPME337K010P0035 |
TBJE337K010LRSD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE337K010LRDC0845 vs TBJE337K010LRSD0923 |
TBME337K010LBLC9945 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBJE337K010LRDC0845 vs TBME337K010LBLC9945 |
TBJE337K010CBSD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE337K010LRDC0845 vs TBJE337K010CBSD0023 |
522Z-010/331KTRE0060F | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2917 | Tecate Group | TBJE337K010LRDC0845 vs 522Z-010/331KTRE0060F |
TCKIA337ETLSR035 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TBJE337K010LRDC0845 vs TCKIA337ETLSR035 |
TBJE337K010CSSD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE337K010LRDC0845 vs TBJE337K010CSSD0945 |
TBJE337K010CRLD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE337K010LRDC0845 vs TBJE337K010CRLD0723 |
TRME337K010B0035 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TBJE337K010LRDC0845 vs TRME337K010B0035 |