Part Details for TBJE107K016CBDZ0H23 by Kyocera AVX Components
Overview of TBJE107K016CBDZ0H23 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJE107K016CBDZ0H23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y7890
|
Newark | Bidd Special Rohs Compliant: Yes |Kyocera Avx TBJE107K016CBDZ0H23 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1600 / $12.4700 | Buy Now |
DISTI #
478-TBJE107K016CBDZ0H23-ND
|
DigiKey | CAP TANT Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
370 In Stock |
|
$6.1534 / $12.9100 | Buy Now |
DISTI #
TBJE107K016CBDZ0H2
|
Avnet Americas | BIDD SPECIAL - Custom Tape W/Leader (Alt: TBJE107K016CBDZ0H2) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 437 Factory Stock |
|
RFQ | |
DISTI #
581-TBJE107K016CBH23
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 100uF 2917 0.9Oh ms 0.1 RoHS: Compliant | 1 |
|
$5.8100 / $10.8100 | Buy Now |
DISTI #
95158-11KH
|
TTI | Tantalum Capacitors - Polymer 100UF 16V 10% E Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.1100 / $7.6800 | Buy Now |
Part Details for TBJE107K016CBDZ0H23
TBJE107K016CBDZ0H23 CAD Models
TBJE107K016CBDZ0H23 Part Data Attributes
|
TBJE107K016CBDZ0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJE107K016CBDZ0H23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJE107K016CBDZ0H23
This table gives cross-reference parts and alternative options found for TBJE107K016CBDZ0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJE107K016CBDZ0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWE107K016LXDB0000 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJE107K016CBDZ0H23 vs TBWE107K016LXDB0000 |
TBJE107K016JALZ0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJE107K016CBDZ0H23 vs TBJE107K016JALZ0024 |
TBJE107K016JGSC0923 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJE107K016CBDZ0H23 vs TBJE107K016JGSC0923 |
TBJE107K016JWSC0824 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE107K016CBDZ0H23 vs TBJE107K016JWSC0824 |
TBJE107K016RRSB0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE107K016CBDZ0H23 vs TBJE107K016RRSB0745 |
TBJE107K016LBSB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE107K016CBDZ0H23 vs TBJE107K016LBSB0024 |
TBJE107K016RBLC9H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE107K016CBDZ0H23 vs TBJE107K016RBLC9H45 |
TBWE107K016LWLB0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 100uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJE107K016CBDZ0H23 vs TBWE107K016LWLB0845 |
TBWE107K016LGDB0023 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJE107K016CBDZ0H23 vs TBWE107K016LGDB0023 |
TBWE107K016LALZ0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJE107K016CBDZ0H23 vs TBWE107K016LALZ0700 |