Part Details for TBJD686J020CADB0000 by Kyocera AVX Components
Overview of TBJD686J020CADB0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD686J020CADB0000
TBJD686J020CADB0000 CAD Models
TBJD686J020CADB0000 Part Data Attributes
|
TBJD686J020CADB0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD686J020CADB0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 68uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD686J020CADB0000
This table gives cross-reference parts and alternative options found for TBJD686J020CADB0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD686J020CADB0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD686J020LRDZ0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJD686J020CADB0000 vs TBJD686J020LRDZ0000 |
TBJD686J020CWLC0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJD686J020CADB0000 vs TBJD686J020CWLC0023 |
TBJD686J020CWSB0823 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJD686J020CADB0000 vs TBJD686J020CWSB0823 |
TBJD686J020LADC0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJD686J020CADB0000 vs TBJD686J020LADC0745 |
TBJD686J020LADZ0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJD686J020CADB0000 vs TBJD686J020LADZ0023 |
TBJD686J020LGSZ0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJD686J020CADB0000 vs TBJD686J020LGSZ0945 |
TBJD686J020CDLC0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJD686J020CADB0000 vs TBJD686J020CDLC0900 |
TBJD686J020CDDZ0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJD686J020CADB0000 vs TBJD686J020CDDZ0945 |
TBJD686J020LSSD0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJD686J020CADB0000 vs TBJD686J020LSSD0H23 |
TBJD686J020LLSZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJD686J020CADB0000 vs TBJD686J020LLSZ0H24 |