Part Details for TBJD685K050CBSC0845 by Kyocera AVX Components
Results Overview of TBJD685K050CBSC0845 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TBJD685K050CBSC0845 Information
TBJD685K050CBSC0845 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TBJD685K050CBSC0845
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X9235
|
Newark | Bidd Special Rohs Compliant: Yes |Kyocera Avx TBJD685K050CBSC0845 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.3200 / $35.1000 | Buy Now |
DISTI #
478-TBJD685K050CBSC0845-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.6671 | Buy Now |
DISTI #
TBJD685K050CBSC0845
|
Avnet Americas | BIDD SPECIAL - Bulk (Alt: TBJD685K050CBSC0845) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk |
50 122 Factory Stock |
|
$28.4815 / $30.5161 | Buy Now |
DISTI #
581-TBJD685K50BSC845
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.8UF 50V 10% D RoHS: Not Compliant | 0 |
|
$31.0200 | Order Now |
DISTI #
TBJD685K050CBSC0845
|
TTI | Tantalum Capacitors - Solid SMD 6.8UF 50V 10% D Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 18 In Stock |
|
$22.8500 | Buy Now |
Part Details for TBJD685K050CBSC0845
TBJD685K050CBSC0845 CAD Models
TBJD685K050CBSC0845 Part Data Attributes
|
TBJD685K050CBSC0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD685K050CBSC0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0034 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 155 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD685K050CBSC0845
This table gives cross-reference parts and alternative options found for TBJD685K050CBSC0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD685K050CBSC0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJD685K050CWLB0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | TBJD685K050CBSC0845 vs TBJD685K050CWLB0H45 |
TBJD685K050CXLZ9900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | TBJD685K050CBSC0845 vs TBJD685K050CXLZ9900 |
TBJD685K050LALB0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | TBJD685K050CBSC0845 vs TBJD685K050LALB0H00 |
TBJD685K050LFSD0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | TBJD685K050CBSC0845 vs TBJD685K050LFSD0723 |
TBJD685K050LWSB0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | TBJD685K050CBSC0845 vs TBJD685K050LWSB0845 |
TBJD685K050LWSD0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | TBJD685K050CBSC0845 vs TBJD685K050LWSD0700 |
TBJD685K050RDLC0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | TBJD685K050CBSC0845 vs TBJD685K050RDLC0923 |
TBJD685K050RDSZ0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | TBJD685K050CBSC0845 vs TBJD685K050RDSZ0923 |
TBJD685K050RFSB0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | TBJD685K050CBSC0845 vs TBJD685K050RFSB0000 |
TBJD685K050RGLB0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | TBJD685K050CBSC0845 vs TBJD685K050RGLB0723 |