Part Details for TBJD476M025CSLC0024 by Kyocera AVX Components
Overview of TBJD476M025CSLC0024 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJD476M025CSLC0024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J8142
|
Newark | Capacitor,47Uf,25Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TBJD476M025CSLC0024 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$22.1300 / $24.7300 | Buy Now |
DISTI #
478-TBJD476M025CSLC0024TR-ND
|
DigiKey | CAP TANT Min Qty: 2500 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$23.2375 | Buy Now |
DISTI #
581-TBJD476M025CSLC0
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 47UF 25V 20% D RoHS: Compliant | 0 |
|
$24.0600 | Order Now |
DISTI #
TBJD476M025CSLC0024
|
TTI | Tantalum Capacitors - Solid SMD 47UF 25V 20% D Min Qty: 50 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$25.3700 / $28.3100 | Buy Now |
Part Details for TBJD476M025CSLC0024
TBJD476M025CSLC0024 CAD Models
TBJD476M025CSLC0024 Part Data Attributes
|
TBJD476M025CSLC0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD476M025CSLC0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01175 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 163 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD476M025CSLC0024
This table gives cross-reference parts and alternative options found for TBJD476M025CSLC0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD476M025CSLC0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD476M025LGDZ0724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBJD476M025CSLC0024 vs TBJD476M025LGDZ0724 |
TBJD476M025JBSC0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD476M025CSLC0024 vs TBJD476M025JBSC0024 |
TBJD476M025JELB0H23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBJD476M025CSLC0024 vs TBJD476M025JELB0H23 |
TBJD476M025JKSB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBJD476M025CSLC0024 vs TBJD476M025JKSB0H24 |
TBJD476M025CWSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, 2917, ROHS COMPLIANT | Kyocera AVX Components | TBJD476M025CSLC0024 vs TBJD476M025CWSB0700 |
TBJD476M025JLSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBJD476M025CSLC0024 vs TBJD476M025JLSB0724 |
TBJD476M025CSSC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD476M025CSLC0024 vs TBJD476M025CSSC0824 |
TBJD476M025LESC0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBJD476M025CSLC0024 vs TBJD476M025LESC0023 |
TBJD476M025LFDZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBJD476M025CSLC0024 vs TBJD476M025LFDZ0H24 |
TBJD476M025LELB0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBJD476M025CSLC0024 vs TBJD476M025LELB0924 |