Datasheets
TBJD476K010CSLT0724 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2917

Part Details for TBJD476K010CSLT0724 by Kyocera AVX Components

Overview of TBJD476K010CSLT0724 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TBJD476K010CSLT0724

TBJD476K010CSLT0724 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBJD476K010CSLT0724 Part Data Attributes

TBJD476K010CSLT0724 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBJD476K010CSLT0724 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2917
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2917
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 47 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 900 mΩ
Height 2.8 mm
JESD-609 Code e3
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 13 Inch
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 10 V
Reference Standard MIL-PRF-55365/8
Size Code 2917
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for TBJD476K010CSLT0724

This table gives cross-reference parts and alternative options found for TBJD476K010CSLT0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD476K010CSLT0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CWR11FB476KAATR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2917 Kyocera AVX Components TBJD476K010CSLT0724 vs CWR11FB476KAATR
CWR11FC476KCC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP KEMET Corporation TBJD476K010CSLT0724 vs CWR11FC476KCC
CWR11FB476KDBTR13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917 Kyocera AVX Components TBJD476K010CSLT0724 vs CWR11FB476KDBTR13
TBJD476K010CDMD0823 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2917, Kyocera AVX Components TBJD476K010CSLT0724 vs TBJD476K010CDMD0823
TBJD476K010CEMC0H23 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2917, Kyocera AVX Components TBJD476K010CSLT0724 vs TBJD476K010CEMC0H23
TBJD476K010CLLD9H45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2917, Kyocera AVX Components TBJD476K010CSLT0724 vs TBJD476K010CLLD9H45
TBJD476K010CRSBT700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2917, Kyocera AVX Components TBJD476K010CSLT0724 vs TBJD476K010CRSBT700
T492D476K010SK42517280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2917 KEMET Corporation TBJD476K010CSLT0724 vs T492D476K010SK42517280
T493D476K010BM6230 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2917 KEMET Corporation TBJD476K010CSLT0724 vs T493D476K010BM6230
T493D476K010CB63307640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TBJD476K010CSLT0724 vs T493D476K010CB63307640

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJD476K010CSLT0724 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJD476K010CSLT0724 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJD476K010CSLT0724 would you like to use for your alert(s)?
  • Please alert me when TBJD476K010CSLT0724 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJD476K010CSLT0724 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJD476K010CSLT0724 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJD476K010CSLT0724 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJD476K010CSLT0724.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJD476K010CSLT0724 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: