TBJD475K035LRLC0H45
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917,

Overview of TBJD475K035LRLC0H45 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TBJD475K035LRLC0H45 by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # TBJD475K035LRLC0H4
Avnet Americas BIDD SPECIAL (Alt: TBJD475K035LRLC0H4) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days 0
  • 50 $21.7029
$21.7029 Buy Now

CAD Models for TBJD475K035LRLC0H45 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJD475K035LRLC0H45 by Kyocera AVX Components

TBJD475K035LRLC0H45
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2917
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
30 Weeks
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
500 mΩ
Height
2.9 mm
JESD-609 Code
e0
Leakage Current
0.001645 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
219 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TBJD475K035LRLC0H45
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917,
    VS

Alternate Parts for TBJD475K035LRLC0H45

This table gives cross-reference parts and alternative options found for TBJD475K035LRLC0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD475K035LRLC0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBWD475K035LLLC0900 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917, Kyocera AVX Components TBJD475K035LRLC0H45 vs TBWD475K035LLLC0900
TBJD475K035LRDC0723 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917, Kyocera AVX Components TBJD475K035LRLC0H45 vs TBJD475K035LRDC0723
TBWD475K035CBSZ0824 CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components TBJD475K035LRLC0H45 vs TBWD475K035CBSZ0824
TBWD475K035LFLZ0723 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917, Kyocera AVX Components TBJD475K035LRLC0H45 vs TBWD475K035LFLZ0723
TBWD475K035CBLC0824 CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components TBJD475K035LRLC0H45 vs TBWD475K035CBLC0824
TBJD475K035LADZ0024 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917, Kyocera AVX Components TBJD475K035LRLC0H45 vs TBJD475K035LADZ0024
TBWD475K035CCLB0H24 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917, Kyocera AVX Components TBJD475K035LRLC0H45 vs TBWD475K035CCLB0H24
TBWD475K035LDDB0945 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917, Kyocera AVX Components TBJD475K035LRLC0H45 vs TBWD475K035LDDB0945
TBWD475K035LLDZ0945 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917, Kyocera AVX Components TBJD475K035LRLC0H45 vs TBWD475K035LLDZ0945
TBJD475K035RWLZ0945 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJD475K035LRLC0H45 vs TBJD475K035RWLZ0945

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJD475K035LRLC0H45 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJD475K035LRLC0H45 by Kyocera AVX Components

  • Please alert me when TBJD475K035LRLC0H45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJD475K035LRLC0H45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJD475K035LRLC0H45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJD475K035LRLC0H45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJD475K035LRLC0H45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJD475K035LRLC0H45 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: