Part Details for TBJD336M015CSMDT045 by Kyocera AVX Components
Overview of TBJD336M015CSMDT045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD336M015CSMDT045
TBJD336M015CSMDT045 CAD Models
TBJD336M015CSMDT045 Part Data Attributes
|
TBJD336M015CSMDT045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD336M015CSMDT045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 33uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 4.3 mm |
Alternate Parts for TBJD336M015CSMDT045
This table gives cross-reference parts and alternative options found for TBJD336M015CSMDT045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD336M015CSMDT045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD336M015CRST0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, 2917 | Kyocera AVX Components | TBJD336M015CSMDT045 vs TBJD336M015CRST0945 |
TBJD336M015CBST0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, 2917 | Kyocera AVX Components | TBJD336M015CSMDT045 vs TBJD336M015CBST0024 |
TBJD336M015CSLT0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, 2917 | Kyocera AVX Components | TBJD336M015CSMDT045 vs TBJD336M015CSLT0H24 |
TBJD336M015CWLT0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, 2917 | Kyocera AVX Components | TBJD336M015CSMDT045 vs TBJD336M015CWLT0800 |
TBJD336M015CSST0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, 2917 | Kyocera AVX Components | TBJD336M015CSMDT045 vs TBJD336M015CSST0H23 |
CWR11HH336MDC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TBJD336M015CSMDT045 vs CWR11HH336MDC |
TBJD336M015CRLT0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, 2917 | Kyocera AVX Components | TBJD336M015CSMDT045 vs TBJD336M015CRLT0023 |
TBJD336M015CRST0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, 2917 | Kyocera AVX Components | TBJD336M015CSMDT045 vs TBJD336M015CRST0745 |
TBJD336M015CSLT0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, 2917 | Kyocera AVX Components | TBJD336M015CSMDT045 vs TBJD336M015CSLT0H45 |
TBJD336M015CBST0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, 2917 | Kyocera AVX Components | TBJD336M015CSMDT045 vs TBJD336M015CBST0045 |