Part Details for TBJD336K010CBSC0923 by Kyocera AVX Components
Overview of TBJD336K010CBSC0923 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJD336K010CBSC0923
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y7531
|
Newark | Taz 50+ Comm Rohs Compliant: Yes |Kyocera Avx TBJD336K010CBSC0923 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3700 / $21.4600 | Buy Now |
DISTI #
478-TBJD336K010CBSC0923-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.5063 | Buy Now |
DISTI #
TBJD336K010CBSC092
|
Avnet Americas | BIDD TANTALUM CHIP TAZ 50+ COMM - Custom Tape W/Leader (Alt: TBJD336K010CBSC092) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$18.3879 | Buy Now |
DISTI #
581-TBJD336K10CBSC92
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Compliant | 0 |
|
$21.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 200 Lead time: 22 Weeks | 0 |
|
$20.2000 | Buy Now |
Part Details for TBJD336K010CBSC0923
TBJD336K010CBSC0923 CAD Models
TBJD336K010CBSC0923 Part Data Attributes
|
TBJD336K010CBSC0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD336K010CBSC0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0033 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 150 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD336K010CBSC0923
This table gives cross-reference parts and alternative options found for TBJD336K010CBSC0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD336K010CBSC0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD336K010CLSB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336K010CBSC0923 vs TBJD336K010CLSB0H23 |
T491D336K010ATC-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | TBJD336K010CBSC0923 vs T491D336K010ATC-7280 |
T496D336K010CC611AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | TBJD336K010CBSC0923 vs T496D336K010CC611AWAFL |
T496D336K010DC6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD336K010CBSC0923 vs T496D336K010DC6310WAFL |
T496D336K010ZK6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2917 | KEMET Corporation | TBJD336K010CBSC0923 vs T496D336K010ZK6220 |
T492D336K010TBTLVL7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TBJD336K010CBSC0923 vs T492D336K010TBTLVL7280 |
TBJD336K010CBMZT724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336K010CBSC0923 vs TBJD336K010CBMZT724 |
TBJD336K010CCLB0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336K010CBSC0923 vs TBJD336K010CCLB0924 |
T492D336K010DH4252WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TBJD336K010CBSC0923 vs T492D336K010DH4252WAFL |
TBJD336K010CCSC0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336K010CBSC0923 vs TBJD336K010CCSC0023 |