Part Details for TBJD227M006CBSB0000 by Kyocera AVX Components
Overview of TBJD227M006CBSB0000 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJD227M006CBSB0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y7486
|
Newark | Taz 50+ Comm Rohs Compliant: Yes |Kyocera Avx TBJD227M006CBSB0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0200 / $9.6100 | Buy Now |
DISTI #
478-TBJD227M006CBSB0000-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6256 | Buy Now |
DISTI #
TBJD227M006CBSB000
|
Avnet Americas | BIDD TANTALUM CHIP TAZ 50+ COMM - Custom Tape W/Leader (Alt: TBJD227M006CBSB000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$7.2369 | Buy Now |
DISTI #
581-TBJD227M6CBSB
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Not Compliant | 0 |
|
$8.6000 / $8.8400 | Order Now |
Part Details for TBJD227M006CBSB0000
TBJD227M006CBSB0000 CAD Models
TBJD227M006CBSB0000 Part Data Attributes
|
TBJD227M006CBSB0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD227M006CBSB0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0132 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 163 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD227M006CBSB0000
This table gives cross-reference parts and alternative options found for TBJD227M006CBSB0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD227M006CBSB0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD227M006LLSZ0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJD227M006CBSB0000 vs TBJD227M006LLSZ0845 |
TBJD227M006LRDC0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJD227M006CBSB0000 vs TBJD227M006LRDC0924 |
TBJD227M006CDDZ0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJD227M006CBSB0000 vs TBJD227M006CDDZ0823 |
TBJD227M006CDLB0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJD227M006CBSB0000 vs TBJD227M006CDLB0H45 |
TBJD227M006RBLC0900 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD227M006CBSB0000 vs TBJD227M006RBLC0900 |
TBJD227M006RBSZ0900 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD227M006CBSB0000 vs TBJD227M006RBSZ0900 |
TBJD227M006LCDD0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJD227M006CBSB0000 vs TBJD227M006LCDD0845 |
TBJD227M006CELB0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJD227M006CBSB0000 vs TBJD227M006CELB0745 |
TBJD227M006LASD0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJD227M006CBSB0000 vs TBJD227M006LASD0H24 |
TBWD227M006LBDZ0700 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJD227M006CBSB0000 vs TBWD227M006LBDZ0700 |