Part Details for TBJD227K006LBLC0945 by Kyocera AVX Components
Overview of TBJD227K006LBLC0945 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJD227K006LBLC0945
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y7477
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx TBJD227K006LBLC0945 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2700 / $24.5100 | Buy Now |
DISTI #
478-TBJD227K006LBLC0945-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.2441 | Buy Now |
DISTI #
TBJD227K006LBLC094
|
Avnet Americas | BIDD TANTALUM CHIP CWR09/CWR11/CWR29 (Alt: TBJD227K006LBLC094) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
$32.2078 | Buy Now |
DISTI #
581-TBJD227K6LC0945
|
Mouser Electronics | Tantalum Capacitors - Solid SMD CWR09/CWR11/CWR29 RoHS: Compliant | 0 |
|
$24.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 200 Lead time: 18 Weeks | 0 |
|
$23.0700 | Buy Now |
Part Details for TBJD227K006LBLC0945
TBJD227K006LBLC0945 CAD Models
TBJD227K006LBLC0945 Part Data Attributes
|
TBJD227K006LBLC0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD227K006LBLC0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0132 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 490 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD227K006LBLC0945
This table gives cross-reference parts and alternative options found for TBJD227K006LBLC0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD227K006LBLC0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD227K006LSLZ0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJD227K006LBLC0945 vs TBWD227K006LSLZ0845 |
TBJD227K006CRSD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD227K006LBLC0945 vs TBJD227K006CRSD0924 |
TBWD227K006CBLZ0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJD227K006LBLC0945 vs TBWD227K006CBLZ0045 |
TBWD227K006LBSC0H00 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJD227K006LBLC0945 vs TBWD227K006LBSC0H00 |
TBWD227K006CWLB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD227K006LBLC0945 vs TBWD227K006CWLB0723 |
TBWD227K006LWSC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD227K006LBLC0945 vs TBWD227K006LWSC0923 |
TBWD227K006LSLB9045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJD227K006LBLC0945 vs TBWD227K006LSLB9045 |
TBWD227K006CRLC9H00 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBJD227K006LBLC0945 vs TBWD227K006CRLC9H00 |
TBJD227K006CSLD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD227K006LBLC0945 vs TBJD227K006CSLD0900 |
TBJD227K006CBLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD227K006LBLC0945 vs TBJD227K006CBLD0923 |