Part Details for TBJD226M020CBST0700 by Kyocera AVX Components
Overview of TBJD226M020CBST0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD226M020CBST0700
TBJD226M020CBST0700 CAD Models
TBJD226M020CBST0700 Part Data Attributes
|
TBJD226M020CBST0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD226M020CBST0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD226M020CBST0700
This table gives cross-reference parts and alternative options found for TBJD226M020CBST0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD226M020CBST0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CWR11JB226MACTR13 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917 | TBJD226M020CBST0700 vs CWR11JB226MACTR13 |
CWR11JS226MDZ | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2917, | TBJD226M020CBST0700 vs CWR11JS226MDZ |
CWR11JC226MBC | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | TBJD226M020CBST0700 vs CWR11JC226MBC |
T493D226M020AK6210WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TBJD226M020CBST0700 vs T493D226M020AK6210WAFL |
T493D226M020BH6423 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TBJD226M020CBST0700 vs T493D226M020BH6423 |
T492D226M020CK42527280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917 | TBJD226M020CBST0700 vs T492D226M020CK42527280 |
TBJD226M020CBLT0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917 | TBJD226M020CBST0700 vs TBJD226M020CBLT0845 |
TBJD226M020CBMBT000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2917, | TBJD226M020CBST0700 vs TBJD226M020CBMBT000 |
TBJD226M020CBSZ0945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | TBJD226M020CBST0700 vs TBJD226M020CBSZ0945 |
TBJD226M020CCLD0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2917, | TBJD226M020CBST0700 vs TBJD226M020CCLD0H00 |