Part Details for TBJD226K020CBSC0023 by Kyocera AVX Components
Overview of TBJD226K020CBSC0023 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJD226K020CBSC0023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TBJD226K020CBSC0023-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.3820 | Buy Now |
DISTI #
TBJD226K020CBSC002
|
Avnet Americas | BIDD TANTALUM CHIP TAZ 50+ COMM (Alt: TBJD226K020CBSC002) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$18.0128 | Buy Now |
DISTI #
581-TBJD226K20CBSC23
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Not Compliant | 0 |
|
$22.8500 | Order Now |
Part Details for TBJD226K020CBSC0023
TBJD226K020CBSC0023 CAD Models
TBJD226K020CBSC0023 Part Data Attributes
|
TBJD226K020CBSC0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD226K020CBSC0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0044 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 160 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD226K020CBSC0023
This table gives cross-reference parts and alternative options found for TBJD226K020CBSC0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD226K020CBSC0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD226K020CSSCT900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226K020CBSC0023 vs TBJD226K020CSSCT900 |
T496D226K020DC6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | TBJD226K020CBSC0023 vs T496D226K020DC6110 |
T493D226K020BT63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD226K020CBSC0023 vs T493D226K020BT63107610 |
T493D226K020BH64307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD226K020CBSC0023 vs T493D226K020BH64307640 |
T86D226K020LZAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 22 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | TBJD226K020CBSC0023 vs T86D226K020LZAL |
TBJD226K020CBMZ0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226K020CBSC0023 vs TBJD226K020CBMZ0900 |
TBJD226K020CFLD0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226K020CBSC0023 vs TBJD226K020CFLD0H24 |
TBJD226K020CGLD0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226K020CBSC0023 vs TBJD226K020CGLD0724 |
TBJD226K020CGMD0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226K020CBSC0023 vs TBJD226K020CGMD0923 |
TBJD226K020CLSCT000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226K020CBSC0023 vs TBJD226K020CLSCT000 |