Part Details for TBJD225K050CBMC0824 by Kyocera AVX Components
Overview of TBJD225K050CBMC0824 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJD225K050CBMC0824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR11NC225KCB
|
TTI | Tantalum Capacitors - Solid SMD 2.2UF 50V 10% D Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$13.6000 / $15.1200 | Buy Now |
Part Details for TBJD225K050CBMC0824
TBJD225K050CBMC0824 CAD Models
TBJD225K050CBMC0824 Part Data Attributes
|
TBJD225K050CBMC0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD225K050CBMC0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD225K050CBMC0824
This table gives cross-reference parts and alternative options found for TBJD225K050CBMC0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD225K050CBMC0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D225K050BM62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD225K050CBMC0824 vs T493D225K050BM62207610 |
TBJD225K050CAMC0024 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917, | Kyocera AVX Components | TBJD225K050CBMC0824 vs TBJD225K050CAMC0024 |
TBJD225K050CBLC9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917 | Kyocera AVX Components | TBJD225K050CBMC0824 vs TBJD225K050CBLC9845 |
TBJD225K050CBMT0000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917, | Kyocera AVX Components | TBJD225K050CBMC0824 vs TBJD225K050CBMT0000 |
TBJD225K050CCLZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917, | Kyocera AVX Components | TBJD225K050CBMC0824 vs TBJD225K050CCLZ0H00 |
TBJD225K050CDLZ0700 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917, | Kyocera AVX Components | TBJD225K050CBMC0824 vs TBJD225K050CDLZ0700 |
TBJD225K050CKLCT924 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917, | Kyocera AVX Components | TBJD225K050CBMC0824 vs TBJD225K050CKLCT924 |
TBJD225K050CKSDT023 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917, | Kyocera AVX Components | TBJD225K050CBMC0824 vs TBJD225K050CKSDT023 |
TBJD225K050CKSZT924 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917, | Kyocera AVX Components | TBJD225K050CBMC0824 vs TBJD225K050CKSZT924 |
TBJD225K050CLMDT945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917, | Kyocera AVX Components | TBJD225K050CBMC0824 vs TBJD225K050CLMDT945 |