Part Details for TBJD156K025CRSB0024 by Kyocera AVX Components
Overview of TBJD156K025CRSB0024 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJD156K025CRSB0024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X9117
|
Newark | Bidd Special Rohs Compliant: Yes |Kyocera Avx TBJD156K025CRSB0024 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8900 / $13.0500 | Buy Now |
DISTI #
478-TBJD156K025CRSB0024TR-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.8268 | Buy Now |
DISTI #
TBJD156K025CRSB002
|
Avnet Americas | BIDD SPECIAL - Custom Tape W/Leader (Alt: TBJD156K025CRSB002) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ | |
DISTI #
581-TBJD156K25CRSB24
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 15UF 25V 10% D RoHS: Not Compliant | 0 |
|
$10.7100 | Order Now |
Part Details for TBJD156K025CRSB0024
TBJD156K025CRSB0024 CAD Models
TBJD156K025CRSB0024 Part Data Attributes
|
TBJD156K025CRSB0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD156K025CRSB0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0038 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 150 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD156K025CRSB0024
This table gives cross-reference parts and alternative options found for TBJD156K025CRSB0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD156K025CRSB0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D156K025CK6213 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD156K025CRSB0024 vs T493D156K025CK6213 |
TBJD156K025CRMCT723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 15uF, 2917, | Kyocera AVX Components | TBJD156K025CRSB0024 vs TBJD156K025CRMCT723 |
TBJD156K025CXLZT945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 15uF, 2917, | Kyocera AVX Components | TBJD156K025CRSB0024 vs TBJD156K025CXLZT945 |
TBJD156K025CLSB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2917, | Kyocera AVX Components | TBJD156K025CRSB0024 vs TBJD156K025CLSB0023 |
T493D156K025AK6332 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD156K025CRSB0024 vs T493D156K025AK6332 |
T493D156K025AN6131 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD156K025CRSB0024 vs T493D156K025AN6131 |
T493D156K025CK641AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2917, | KEMET Corporation | TBJD156K025CRSB0024 vs T493D156K025CK641AWAFL |
T496D156K025CK6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2917 | KEMET Corporation | TBJD156K025CRSB0024 vs T496D156K025CK6320 |
T493D156K025BK61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | TBJD156K025CRSB0024 vs T493D156K025BK61107280 |
T496D156K025AK62107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2917, | KEMET Corporation | TBJD156K025CRSB0024 vs T496D156K025AK62107610 |