Part Details for TBJD156J035CBSC0745 by Kyocera AVX Components
Overview of TBJD156J035CBSC0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD156J035CBSC0745
TBJD156J035CBSC0745 CAD Models
TBJD156J035CBSC0745 Part Data Attributes
|
TBJD156J035CBSC0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD156J035CBSC0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0053 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD156J035CBSC0745
This table gives cross-reference parts and alternative options found for TBJD156J035CBSC0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD156J035CBSC0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD156J035CBDC0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 15uF, 2917, | Kyocera AVX Components | TBJD156J035CBSC0745 vs TBJD156J035CBDC0045 |
TBWD156J035LEDB0924 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 15uF, 2917, | Kyocera AVX Components | TBJD156J035CBSC0745 vs TBWD156J035LEDB0924 |
TBJD156J035CKDB0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 15uF, 2917, | Kyocera AVX Components | TBJD156J035CBSC0745 vs TBJD156J035CKDB0H45 |
TBJD156J035CSLZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD156J035CBSC0745 vs TBJD156J035CSLZ0045 |
TBWD156J035LFDZ0024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 15uF, 2917, | Kyocera AVX Components | TBJD156J035CBSC0745 vs TBWD156J035LFDZ0024 |
TBWD156J035CLSC0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 15uF, 2917, | Kyocera AVX Components | TBJD156J035CBSC0745 vs TBWD156J035CLSC0845 |
TBJD156J035CKSB0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 15uF, 2917, | Kyocera AVX Components | TBJD156J035CBSC0745 vs TBJD156J035CKSB0H00 |
TBWD156J035LXLC9800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 15uF, 2917, | Kyocera AVX Components | TBJD156J035CBSC0745 vs TBWD156J035LXLC9800 |
TBJD156J035CBLC0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 15uF, 2917, | Kyocera AVX Components | TBJD156J035CBSC0745 vs TBJD156J035CBLC0H23 |
TBJD156J035CCLC0723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 15uF, 2917, | Kyocera AVX Components | TBJD156J035CBSC0745 vs TBJD156J035CCLC0723 |