Part Details for TBJD155J050CRSC0000 by Kyocera AVX Components
Overview of TBJD155J050CRSC0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD155J050CRSC0000
TBJD155J050CRSC0000 CAD Models
TBJD155J050CRSC0000 Part Data Attributes
|
TBJD155J050CRSC0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD155J050CRSC0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0008 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 80 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD155J050CRSC0000
This table gives cross-reference parts and alternative options found for TBJD155J050CRSC0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD155J050CRSC0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11NK155JBATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | TBJD155J050CRSC0000 vs CWR11NK155JBATR13 |
CWR11NK155JABTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1.5uF, 2917 | Kyocera AVX Components | TBJD155J050CRSC0000 vs CWR11NK155JABTR |
CWR11NK155JABTR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1.5uF, 2917, | Kyocera AVX Components | TBJD155J050CRSC0000 vs CWR11NK155JABTR4 |
TBJD155J050CCST0745 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 1.5uF, 2917, | Kyocera AVX Components | TBJD155J050CRSC0000 vs TBJD155J050CCST0745 |
TBJD155J050CCLT0023 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 1.5uF, 2917, | Kyocera AVX Components | TBJD155J050CRSC0000 vs TBJD155J050CCLT0023 |
TBJD155J050CKLD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1.5uF, 2917, | Kyocera AVX Components | TBJD155J050CRSC0000 vs TBJD155J050CKLD0845 |
T492D155J050TB4250 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TBJD155J050CRSC0000 vs T492D155J050TB4250 |
TBJD155J050CBSZT700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1.5uF, 2917, | Kyocera AVX Components | TBJD155J050CRSC0000 vs TBJD155J050CBSZT700 |
TBJD155J050CELC9900 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 1.5uF, 2917, | Kyocera AVX Components | TBJD155J050CRSC0000 vs TBJD155J050CELC9900 |
T493D155J050BN6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD155J050CRSC0000 vs T493D155J050BN6220WAFL |