Part Details for TBJD107K016LRDB0823 by Kyocera AVX Components
Overview of TBJD107K016LRDB0823 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJD107K016LRDB0823
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X9109
|
Newark | Bidd Special Rohs Compliant: Yes |Kyocera Avx TBJD107K016LRDB0823 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4100 / $13.6800 | Buy Now |
DISTI #
478-TBJD107K016LRDB0823TR-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.3157 | Buy Now |
DISTI #
TBJD107K016LRDB082
|
Avnet Americas | BIDD SPECIAL - Custom Tape W/Leader (Alt: TBJD107K016LRDB082) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ | |
DISTI #
581-TBJD107K016LR823
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 100UF 16V 10% D RoHS: Not Compliant | 0 |
|
$11.9400 | Order Now |
DISTI #
07016-081KBCA\TR
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100UF 16V 10% D Min Qty: 50 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$12.4400 | Buy Now |
Part Details for TBJD107K016LRDB0823
TBJD107K016LRDB0823 CAD Models
TBJD107K016LRDB0823 Part Data Attributes
|
TBJD107K016LRDB0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD107K016LRDB0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 125 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD107K016LRDB0823
This table gives cross-reference parts and alternative options found for TBJD107K016LRDB0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD107K016LRDB0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJD107K016LADZ0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | TBJD107K016LRDB0823 vs TBJD107K016LADZ0045 |
TBJD107K016RWLC0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | TBJD107K016LRDB0823 vs TBJD107K016RWLC0000 |
TBJD107K016RWSZ0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | TBJD107K016LRDB0823 vs TBJD107K016RWSZ0000 |
TBJD107K016RXLZ0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | TBJD107K016LRDB0823 vs TBJD107K016RXLZ0723 |
TBJD107K016CWSD0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | TBJD107K016LRDB0823 vs TBJD107K016CWSD0700 |
TBJD107K016JXLB0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | TBJD107K016LRDB0823 vs TBJD107K016JXLB0745 |
TBJD107K016JFSB0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | TBJD107K016LRDB0823 vs TBJD107K016JFSB0045 |
TBJD107K016CWLC0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | TBJD107K016LRDB0823 vs TBJD107K016CWLC0045 |
TBJD107K016CFSD0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | TBJD107K016LRDB0823 vs TBJD107K016CFSD0723 |
TBJD107K016JALZ0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | TBJD107K016LRDB0823 vs TBJD107K016JALZ0700 |