Part Details for TBJD107K016JWLC0945 by Kyocera AVX Components
Overview of TBJD107K016JWLC0945 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJD107K016JWLC0945
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBJD107K016JWLC094
|
Avnet Americas | Capacitor Tantalum Solid 100uF 16V D CASE 10% (4.3 X 2.9 X 2.4mm) 150mOhm 125°C Waffle (Alt: TBJD107K016JWLC094) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | 0 |
|
$19.9838 | Buy Now |
DISTI #
TBJD107K016JWLC094
|
Avnet Americas | Capacitor Tantalum Solid 100uF 16V D CASE 10% (4.3 X 2.9 X 2.4mm) 150mOhm 125°C Waffle (Alt: TBJD107K016JWLC094) RoHS: Compliant Min Qty: 14 Package Multiple: 14 Lead time: 30 Weeks, 0 Days | 0 |
|
$19.9838 | Buy Now |
DISTI #
581-D107K016JWLC0945
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 100UF 16V 10% D RoHS: Compliant | 0 |
|
$26.5700 | Order Now |
|
Future Electronics | Tantalum Capacitors Cap Tant Solid 100uF 16VDC D CASE 10% waffle RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks Container: Tray | 0Tray |
|
$26.0500 | Buy Now |
DISTI #
TBJD107K016JWLC0945
|
TTI | Tantalum Capacitors - Solid SMD 100UF 16V 10% D RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Waffle | Americas - 0 |
|
$30.9200 | Buy Now |
Part Details for TBJD107K016JWLC0945
TBJD107K016JWLC0945 CAD Models
TBJD107K016JWLC0945 Part Data Attributes
|
TBJD107K016JWLC0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD107K016JWLC0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.012 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 400 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD107K016JWLC0945
This table gives cross-reference parts and alternative options found for TBJD107K016JWLC0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD107K016JWLC0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD107K016JXLC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107K016JWLC0945 vs TBJD107K016JXLC0045 |
TBJD107K015LBSC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD107K016JWLC0945 vs TBJD107K015LBSC0045 |
TBJD107K016CADB0945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107K016JWLC0945 vs TBJD107K016CADB0945 |
TBJD107K016CADD0800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107K016JWLC0945 vs TBJD107K016CADD0800 |
TBJD107K016CASB0724 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107K016JWLC0945 vs TBJD107K016CASB0724 |
TBJD107K016CBLC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD107K016JWLC0945 vs TBJD107K016CBLC0000 |
TBJD107K016CBLZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107K016JWLC0945 vs TBJD107K016CBLZ0H23 |
TBJD107K016CBSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD107K016JWLC0945 vs TBJD107K016CBSB0800 |
TBJD107K016CSLZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107K016JWLC0945 vs TBJD107K016CSLZ0H00 |
TBJD107K016JALC9045 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107K016JWLC0945 vs TBJD107K016JALC9045 |