Part Details for TBJD107K004CLMZ0024 by Kyocera AVX Components
Overview of TBJD107K004CLMZ0024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD107K004CLMZ0024
TBJD107K004CLMZ0024 CAD Models
TBJD107K004CLMZ0024 Part Data Attributes
|
TBJD107K004CLMZ0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD107K004CLMZ0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD107K004CLMZ0024
This table gives cross-reference parts and alternative options found for TBJD107K004CLMZ0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD107K004CLMZ0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD107K004CSLBT845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107K004CLMZ0024 vs TBJD107K004CSLBT845 |
T493D107K004AK6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | TBJD107K004CLMZ0024 vs T493D107K004AK6420 |
TBJD107K004CRMDT823 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107K004CLMZ0024 vs TBJD107K004CRMDT823 |
TBJD107K004CFMT0045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107K004CLMZ0024 vs TBJD107K004CFMT0045 |
TBJD107K004CGLZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107K004CLMZ0024 vs TBJD107K004CGLZ0H45 |
TBJD107K004CKMZT824 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107K004CLMZ0024 vs TBJD107K004CKMZT824 |
TBJD107K004CKSCT700 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107K004CLMZ0024 vs TBJD107K004CKSCT700 |
T493D107K004CK631B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | TBJD107K004CLMZ0024 vs T493D107K004CK631B |
TBJD107K004CLMZT900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107K004CLMZ0024 vs TBJD107K004CLMZT900 |
T493D107K004AM6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD107K004CLMZ0024 vs T493D107K004AM6110WAFL |