Part Details for TBJD107J010LRLB0723 by Kyocera AVX Components
Overview of TBJD107J010LRLB0723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD107J010LRLB0723
TBJD107J010LRLB0723 CAD Models
TBJD107J010LRLB0723 Part Data Attributes
|
TBJD107J010LRLB0723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD107J010LRLB0723
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD107J010LRLB0723
This table gives cross-reference parts and alternative options found for TBJD107J010LRLB0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD107J010LRLB0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD107J010CLSB0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107J010LRLB0723 vs TBJD107J010CLSB0H23 |
TBJD107J010CDLZ0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107J010LRLB0723 vs TBJD107J010CDLZ0024 |
TBWD107J010CGLB0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107J010LRLB0723 vs TBWD107J010CGLB0945 |
TBJD107J010LGDB0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107J010LRLB0723 vs TBJD107J010LGDB0H00 |
TBJD107J010CKLZ0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107J010LRLB0723 vs TBJD107J010CKLZ0924 |
TBWD107J010LWDB0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107J010LRLB0723 vs TBWD107J010LWDB0924 |
TBWD107J010LXDZ0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107J010LRLB0723 vs TBWD107J010LXDZ0024 |
TBJD107J010LDDC0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107J010LRLB0723 vs TBJD107J010LDDC0824 |
TBJD107J010LGLB0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107J010LRLB0723 vs TBJD107J010LGLB0000 |
TBJD107J010CFLB9045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107J010LRLB0723 vs TBJD107J010CFLB9045 |