Part Details for TBJD107J010LBSB0045 by Kyocera AVX Components
Overview of TBJD107J010LBSB0045 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJD107J010LBSB0045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y7219
|
Newark | Taz 50+ Comm Rohs Compliant: Yes |Kyocera Avx TBJD107J010LBSB0045 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2900 / $19.2700 | Buy Now |
DISTI #
478-TBJD107J010LBSB0045-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.8427 | Buy Now |
DISTI #
TBJD107J010LBSB004
|
Avnet Americas | BIDD TANTALUM CHIP TAZ 50+ COMM (Alt: TBJD107J010LBSB004) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$15.2862 | Buy Now |
DISTI #
581-TBJD107J10LBSB45
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Not Compliant | 0 |
|
$20.4800 | Order Now |
Part Details for TBJD107J010LBSB0045
TBJD107J010LBSB0045 CAD Models
TBJD107J010LBSB0045 Part Data Attributes
|
TBJD107J010LBSB0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD107J010LBSB0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD107J010LBSB0045
This table gives cross-reference parts and alternative options found for TBJD107J010LBSB0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD107J010LBSB0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD107J010CLSB0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107J010LBSB0045 vs TBJD107J010CLSB0H23 |
TBJD107J010CDLZ0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107J010LBSB0045 vs TBJD107J010CDLZ0024 |
TBWD107J010CGLB0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107J010LBSB0045 vs TBWD107J010CGLB0945 |
TBJD107J010LGDB0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107J010LBSB0045 vs TBJD107J010LGDB0H00 |
TBJD107J010CKLZ0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107J010LBSB0045 vs TBJD107J010CKLZ0924 |
TBWD107J010LWDB0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107J010LBSB0045 vs TBWD107J010LWDB0924 |
TBWD107J010LXDZ0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107J010LBSB0045 vs TBWD107J010LXDZ0024 |
TBJD107J010LDDC0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107J010LBSB0045 vs TBJD107J010LDDC0824 |
TBJD107J010LGLB0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107J010LBSB0045 vs TBJD107J010LGLB0000 |
TBJD107J010CFLB9045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107J010LBSB0045 vs TBJD107J010CFLB9045 |