Part Details for TBJD106K025CRMB0800 by Kyocera AVX Components
Overview of TBJD106K025CRMB0800 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJD106K025CRMB0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR11KC106KB\M100
|
TTI | Tantalum Capacitors - Solid SMD 10UF 25V 10% D Min Qty: 100 Package Multiple: 100 Container: Reel |
Americas - 200 In Stock |
|
$5.3700 / $5.5800 | Buy Now |
DISTI #
CWR11KC106KB\M500
|
TTI | Tantalum Capacitors - Solid SMD 10UF 25V 10% D Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$5.3600 / $5.5900 | Buy Now |
DISTI #
CWR11KC106KB\TR
|
TTI | Tantalum Capacitors - Solid SMD 10UF 25V 10% D Min Qty: 50 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$8.1700 / $8.3600 | Buy Now |
Part Details for TBJD106K025CRMB0800
TBJD106K025CRMB0800 CAD Models
TBJD106K025CRMB0800 Part Data Attributes
|
TBJD106K025CRMB0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD106K025CRMB0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2917
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD106K025CRMB0800
This table gives cross-reference parts and alternative options found for TBJD106K025CRMB0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD106K025CRMB0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD106K025CLLD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917, | Kyocera AVX Components | TBJD106K025CRMB0800 vs TBJD106K025CLLD0945 |
TBJD106K025CLMZTH23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2917, | Kyocera AVX Components | TBJD106K025CRMB0800 vs TBJD106K025CLMZTH23 |
T496D106K025CT612B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917, | KEMET Corporation | TBJD106K025CRMB0800 vs T496D106K025CT612B7640 |
TBJD106K025CAMC0700 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2917, | Kyocera AVX Components | TBJD106K025CRMB0800 vs TBJD106K025CAMC0700 |
T496D106K025DT64207640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917, | KEMET Corporation | TBJD106K025CRMB0800 vs T496D106K025DT64207640 |
T493D106K025BT6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | TBJD106K025CRMB0800 vs T493D106K025BT6130 |
TBJD106K025CLMCT000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2917, | Kyocera AVX Components | TBJD106K025CRMB0800 vs TBJD106K025CLMCT000 |
TBJD106K025CWLZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917 | Kyocera AVX Components | TBJD106K025CRMB0800 vs TBJD106K025CWLZ0823 |
TBJD106K025CGLB0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2917, | Kyocera AVX Components | TBJD106K025CRMB0800 vs TBJD106K025CGLB0023 |
TBJD106K025CBMCT923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2917, | Kyocera AVX Components | TBJD106K025CRMB0800 vs TBJD106K025CBMCT923 |